Business
Private
CHFExc. Vat
Spirit Level, Aluminium, 400mmRND 550-00415

RND 550-00415 - Spirit Level, Aluminium, 400mm

301-76-501
RND 550-00415
Manufacturer:RND

Spirit Level, Aluminium, 400mm

Image is for illustrative purposes only. Please refer to product description.

RND 550-00415 - Spirit Level, Aluminium, 400mm

301-76-501
RND 550-00415
Manufacturer:RND

Product specifications
3 
±1 mm 
400 mm
Aluminium 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Three vials: 45°, 90° and 180°
  • Strong & lightweight aluminium body
  • UV resistant
  • For precision levelling measurement

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 216 Gram
Dimensions (incl. package) 400 x 60 x 10 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 41112212
EAN 653415259541