Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spill Kit for Chemicals, 1.8kg, PVCSKH-PP
SKH-PP - Spill Kit for Chemicals, 1.8kg, PVC, Brady SPC
301-11-491
SKH-PP

No longer available. View product category

Spill Kit for Chemicals, 1.8kg, PVC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Delivery Note

10 pads (41 cm x 51 cm)
2 socs (Ø 7.6 cm x 122 cm)
1 pair of gloves
1 disposal bag

Family Information

SKH-PP is a portable spill kit that comes in a yellow PVC bag with handles. Designed for small spills of chemicals and hazardous liquids. Easy to put in small storage area, behind or under the seat of a truck thanks to it's compact size. 

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Brady SPC
Gross weight (incl. package) 2000 Gram
Dimensions (incl. package) 635 x 419 x 520 MM
Customs number 5603.9400
UNSPSC (v5.03) 47131905