1 min order
Spectrum Analyser FPC1500 WXGA-LCD LAN / USB 50Ohm 3GHz 30dBmFPC-P3TG (FPC1500 + FPC-B3)
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
The R&S®FPC1500 base instrument has a frequency range from 5 kHz to 1 Ghz with keycode options to unlock up to 3 GHz and other features.
Engineered in Germany, it provides the best dynamic range in its class. In combination with RBW settings down to 1 Hz, it resolves the finest details, which are displayed on the high-resolution 10.1" WHGA display. Wired or wireless remote control options are available free of charge.
- All upgrades available via keycode, no additional calibration required
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)
Article Information
Previous Article Number
294026
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 490 x 255 x 370 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113630
EAN 4250138107560