1 min order
Spectrum Analyser GSP Series LCD-TFT USB / RS-232C 50Ohm 3GHzGSP-730
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Turn-key Solution for RF and Communication Experiment Courses
- Especially for Education and Training
- Presentation Material for Training Courses
- ACPR/CHPW/OCBW Measurement
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Autoset Function
- Noise Level <= -100 dBm
- RBW Range 30 kHz, 100 kHz, 300 kHz, 1 MHz
- 3 Traces in different colours
- Split Window Function
- Limit Line Function
- Remote Control Software
- Support Interface: USB Device/ Host, RS-232C
- 5.6'' TFT LCD with VGA Output
Previous Article Number
912460
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 2825 Gram
Dimensions (incl. package) 390 x 252 x 202 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 4719692501998