Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spectrum Analyser PSA Series 5 LCD-TFT USB 6GHz -160dBmPSA6005
PSA6005 - Spectrum Analyser PSA Series 5 LCD-TFT USB 6GHz -160dBm, Aim-TTi
300-08-863
PSA6005

Spectrum Analyser PSA Series 5 LCD-TFT USB 6GHz -160dBm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Handheld RF Spectrum Analyser 
10 MHz
6 GHz
-160 dBm
AM 
FM 
Measuring Functions:Frequency SpanReference Frequency AccuracyPhase Noise (Typical)Resolution BandwidthMarkersMarker Frequency CounterChannel MarkersAmplitude RangeAmplitude AccuracyDisplayed Average Noise LevelDistortion & SpuriiAmplitude LimitsAmplitude Compensation
Series:PSA Series 5

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 10 Mhz to 3600 MHz or 6000 MHz
  • Trace modes of normal, Peak hold, and trace avg
  • Smart markers with peak tracking
  • USB interface for flash drives and PC connection
  • Min 3 1/2 hours continuous operation
  • Resolution bandwidths from 300 Hz to 10 MHz (1:3:10)
  • Typical Noise floor -160 dBm/Hz

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 1476 Gram
Dimensions (incl. package) 352 x 294 x 130 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630