Spectrum Analyser PSA Series 2 LCD-TFT USB 1.3GHzPSA1302
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Mains adaptor/charger, printed operating manual, USB cable and support CD
Family Information
The PSA1302 and PSA2702 are true handheld spectrum analysers that incorporate a large colour screen. Developed from the PSA-T series they are fully integrated instruments incorporating extended features with an intuitive user interface.
A firmware upgrade (option U01) is available which adds results logging, sweep triggering, limits patterns and compensation tables to the extensive range of standard functions (PSA1302USC, PSA2702USC)
- Frequency range of 1MHz to 1300MHz or 2700MHz
- 4.3” colour TFT touch-screen display
- True handheld format weighing only 560 grams
- More than 8 hours operation from a charge
- Integrated bench stand, screen protector and sun shield
- Span from 270kHz to 1299MHz or 2699 MHz
- Zero span AM/FM demodulation with built-in speaker
- Twin markers with peak find and peak track modes
- Auto-find function sets parameters for largest signal
- Live, View and Reference traces in contrasting colours
- Trace averaging and peak hold modes
- RBWs from 1MHz down to 15kHz
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
913090
Paper catalogue
2016/17 p. 1736
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 2000 Gram
Dimensions (incl. package) 290 x 350 x 130 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630