Spectrum Analyser Bundle FPL1000 LCD USB / Video-Out / Ethernet / DVI 50Ohm 7.5GHzR&S®FPL1007-TG
Image is for illustrative purposes only. Please refer to product description.
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Bundle contents:
R&S®FPL1007 Spectrum Analyser, 5 kHz to 7.5 GHz
R&S®FPL1-B4 OCXO reference frequency
R&S®FPL1-B5 Additional Interfaces
R&S®FPL1-B9 Internal Generator
R&S®FPL1-B22 RF Preamplifier
R&S®FPL1-B25 1 dB steps for electronic attenuator
Family Information
- The R&S FPL1000 leaves 40% more space on a typical 80cm workbench than comparable analyzers
- With 60% less weight, it is the most portable benchtop analyzer
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
596449
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 9800 Gram
Dimensions (incl. package) 610 x 400 x 525 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113630
EAN 4250138109526