Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Source Measurement Unit, 1x 20W, 10 nA ... 1 A2450
2450 - Source Measurement Unit, 1x 20W, 10 nA ... 1 A, Keithley
110-48-971
2450

Source Measurement Unit, 1x 20W, 10 nA ... 1 A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 W
20 mV ... 200 V 
10 nA ... 1 A 
1 
6-1/2 Digits 
Measuring Functions:CurrentVoltageResistance
Series:2400

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

  • SMU: Capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
  • Five-inch, high resolution capacitive touchscreen GUI
  • 20 Watt, 200V Max. / 1.00A Max
  • 0.012% basic measure accuracy with 6½-digit resolution
  • Enhanced sensitivity with new 20mV and 10nA source/ measure ranges
  • Source and sink (4-quadrant) operation
  • Four “Quickset” modes for fast setup and measurements
  • Built-in, context-sensitive front panel help
  • Front panel input banana jacks; rear panel input triaxial connections
  • 2450 enhanced SCPI and TSP® scripting programming modes
  • Model 2400 SCPI-compatible programming mode
  • Front panel USB memory port for data/programming/configuration I/O

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 6500 Gram
Dimensions (incl. package) 550 x 340 x 255 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004