Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Source Measurement Unit, Series 2400, 1x 20W, 1 uA ... 1 A2401 ISOCAL

2401 ISOCAL - Source Measurement Unit, Series 2400, 1x 20W, 1 uA ... 1 A

304-46-454
2401 ISOCAL
Manufacturer:Keithley

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Source Measurement Unit, Series 2400, 1x 20W, 1 uA ... 1 A

Image is for illustrative purposes only. Please refer to product description.

2401 ISOCAL - Source Measurement Unit, Series 2400, 1x 20W, 1 uA ... 1 A

304-46-454
2401 ISOCAL
Manufacturer:Keithley

Product specifications
20 W
200 mV ... 20 V 
1 uA ... 1 A 
1 
6-1/2 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Five instruments in one (IV Source, IVR Measure)
  • Source and sink (4-quadrant) operation
  • 20 Watt, 200V Max. / 1.05A Max
  • 0.012% basic measure accuracy with 6 1/2-digit resolution
  • 2-, 4-, and 6-wire remote V-Source and measure sensing
  • 1700 readings/second at 4 1/2 digits via GPIB
  • Pass/Fail comparator for fast sorting/binning
  • Available high speed sense lead contact check function
  • Programmable DIO port for automation/handler/prober/ control (except Mode 2401)
  • Standard SCPI GPIB, RS-232 and Keithley Trigger Link interface
  • Keithley LabTracer 2.0 I-V curve tracing application software (download)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 5250 Gram
Dimensions (incl. package) 480 x 330 x 250 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004