Source Measurement Unit, B2900BL, 2x 31.8W, 10 nA ... 10 AB2912B
B2912B - Source Measurement Unit, B2900BL, 2x 31.8W, 10 nA ... 10 A
301-85-775
B2912B
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
B2912B - Source Measurement Unit, B2900BL, 2x 31.8W, 10 nA ... 10 A
301-85-775
B2912B
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The Keysight B2900B / BL Series Precision Source / Measure Units are compact and cost-effective bench-top Source / Measure Units (SMUs) with the capability to source and measure both voltage and current. These capabilities make the B2900B / BL Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
- User-friendly front panel GUI with 4.3" colour LCD display supports both graphical and numerical view modes
- Integrated 4-quadrant sourcing and measuring capabilities
- Source and measurement resolution down to 10 fA and 100 nV
- Supports both conventional and default SCPI commands
- PC-based control software
- Small form factor with USB 2.0, LAN, GPIB and digital I/O interfaces
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
399941
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 9 Kilogram
Dimensions (incl. package) 710 x 420 x 275 MM
Customs number 9030.2000
UNSPSC (v5.03) 39121004