Business
Private
CHFExc. Vat
Source Measurement Unit, B2900BL, 1x 31.8W, 10 nA ... 1.5 AB2910BL

B2910BL - Source Measurement Unit, B2900BL, 1x 31.8W, 10 nA ... 1.5 A

301-85-773
B2910BL
2100286
Manufacturer:Keysight

Source Measurement Unit, B2900BL, 1x 31.8W, 10 nA ... 1.5 A

Image is for illustrative purposes only. Please refer to product description.

B2910BL - Source Measurement Unit, B2900BL, 1x 31.8W, 10 nA ... 1.5 A

301-85-773
B2910BL
2100286
Manufacturer:Keysight

Product specifications
31.8 W
200 mV ... 200 V 
10 nA ... 1.5 A 
1 
5-1/2 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The Keysight B2900B / BL Series Precision Source / Measure Units are compact and cost-effective bench-top Source / Measure Units (SMUs) with the capability to source and measure both voltage and current. These capabilities make the B2900B / BL Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.

  • User-friendly front panel GUI with 4.3" colour LCD display supports both graphical and numerical view modes
  • Integrated 4-quadrant sourcing and measuring capabilities
  • Source and measurement resolution down to 10 fA and 100 nV
  • Supports both conventional and default SCPI commands
  • PC-based control software
  • Small form factor with USB 2.0, LAN, GPIB and digital I/O interfaces

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 9 Kilogram
Dimensions (incl. package) 710 x 420 x 280 MM
Customs number 9030.2000
UNSPSC (v5.03) 39121004