Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Source Measurement Unit, B2900B, 1x 31.8W, 10 nA ... 10 AB2911B

B2911B - Source Measurement Unit, B2900B, 1x 31.8W, 10 nA ... 10 A

301-85-774
B2911B
Manufacturer:Keysight

Source Measurement Unit, B2900B, 1x 31.8W, 10 nA ... 10 A

Image is for illustrative purposes only. Please refer to product description.

B2911B - Source Measurement Unit, B2900B, 1x 31.8W, 10 nA ... 10 A

301-85-774
B2911B
Manufacturer:Keysight

Product specifications
31.8 W
200 mV ... 200 V 
10 nA ... 10 A 
1 
6-1/2 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The Keysight B2900B / BL Series Precision Source / Measure Units are compact and cost-effective bench-top Source / Measure Units (SMUs) with the capability to source and measure both voltage and current. These capabilities make the B2900B / BL Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.

  • User-friendly front panel GUI with 4.3" colour LCD display supports both graphical and numerical view modes
  • Integrated 4-quadrant sourcing and measuring capabilities
  • Source and measurement resolution down to 10 fA and 100 nV
  • Supports both conventional and default SCPI commands
  • PC-based control software
  • Small form factor with USB 2.0, LAN, GPIB and digital I/O interfaces

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 9 Kilogram
Dimensions (incl. package) 700 x 480 x 260 MM
Customs number 9030.2000
UNSPSC (v5.03) 39121004