Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Source Measurement Unit, 2x 200W, 100 nA ... 10 A2612B ISOCAL

2612B ISOCAL - Source Measurement Unit, 2x 200W, 100 nA ... 10 A

304-46-455
2612B ISOCAL
Manufacturer:Keithley

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Source Measurement Unit, 2x 200W, 100 nA ... 10 A

Image is for illustrative purposes only. Please refer to product description.

2612B ISOCAL - Source Measurement Unit, 2x 200W, 100 nA ... 10 A

304-46-455
2612B ISOCAL
Manufacturer:Keithley

Product specifications
200 W
100 mV ... 200 V 
100 nA ... 10 A 
2 
6-1/2 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

System SourceMeter SMU (Source-Measure Unit) Instruments

  • Tightly integrated, 4-quadrant voltage/current source and measure instruments with 6½-digit resolution
  • Models offer range of: 10A pulse to 0.1fA and 200V to 100nV
  • Built-in, Java-based test software enables true plug & play I/V characterization and test through any browser
  • TSP (Test Script Processing) technology embeds complete test programs inside the instrument for system-level throughput
  • TSP-Link expansion technology for multi-channel parallel test without a mainframe
  • Free software drivers and development/debug tools
  • Optional ACS-Basic semiconductor component characterization software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 8190 Gram
Dimensions (incl. package) 570 x 337 x 260 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004