Source Measurement Unit, 1x 1kW, 1 uA ... 10 A2461
2461 - Source Measurement Unit, 1x 1kW, 1 uA ... 10 A
301-00-331
2461
Manufacturer:Keithley
Image is for illustrative purposes only. Please refer to product description.
2461 - Source Measurement Unit, 1x 1kW, 1 uA ... 10 A
301-00-331
2461
Manufacturer:Keithley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
- One tightly coupled instrument that combines the capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
- Wide coverage up to 105V / 7A DC 100W, 100V / 10A Pulse 1000W max.
- Dual 1MS/s digitizers for fast sampling measurements
- Five-inch, high resolution capacitive touchscreen GUI
- 0.012% DCV accuracy with 6½-digit resolution
- Source and sink (4-quadrant) operation
- Four “Quickset” modes for fast setup and measurements
- Context-sensitive help function
- Front panel input banana jacks; rear panel mass termination screw connections
- SCPI and Test Script Processor (TSP®) programming modes
- Front-panel USB 2.0 memory I/O port for transferring data, test scripts, or test configurations
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
475088
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 7350 Gram
Dimensions (incl. package) 540 x 330 x 254 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
