Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sound level meter, 30 ... 130dBTESTO 816-1
TESTO 816-1 - Sound level meter, 30 ... 130dB, Testo
110-95-573
TESTO 816-1

Sound level meter, 30 ... 130dB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 dB
130 dB
0.1 dB
1.4 dB
125 ms
Kit Contents:Sound Level MeterPC Software & USB Cable

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

testo 816-1 sound level meter according to IEC 61672-1 Class 2 and ANSI S1.4 Type 2, all-in-one carry bag, windscreen, PC software, USB cable, screwdriver for calibration, batteries, user guide on CD ROM.

Family Information

The top-of-the-range testo 816-1 sound level meter complies with all requirements with regard to the execution of non-conform noise level measurements according to IEC 61672-1 Class 2 and ANSI S1.4 Type 2. This makes it suitable for carrying out noise level measurements in the workplace as well as in public places, industry and production. The testo 816-1 has all the features which its little brother, the testo 816, has but also comes with a built-in data logger that can save up to 31 000 readings and dedicated PC software. The sound level meter for pros: measure, save, analyse. The testo 816-1 also comes with a practical all-in-one carry bag and a whole host of technical features and benefits designed to allow you to carry out professional noise level measurements as a part of health and safety inspections and immission controls. Benefits include being able to change the measuring rate from slow (one measurement per second) to fast (one measurement every 125 milliseconds) depending on the type of measurement, and being able to select between two frequency measurement types: the characteristic curve A corresponds to the way the human ear perceives sound pressure while the characteristic curve C measures the low frequency percentage of the noise. In addition, you can also use the optional sound calibrator and the screwdriver included in the scope of delivery to recalibrate your testo 816-1 sound level meter on site wherever you are. The sound level meter also has a backlit display for use in all lighting conditions. But that is by no means all: the testo 816-1 sound level meter has an internal data logger that can save up to 31 000 measurements and comes with a USB cable which allows you to hook your meter up to a PC and transfer the data directly, and dedicated PC software designed to help you manage and analyse the data you have collected.  

Areas of use for the testo 816-1 sound level meter: Health and safety is a key issue in the workplace where noise levels are not allowed to exceed certain decibel limits. But high noise levels are just as much an issue in public places where environmental noise caused by traffic, industry and public events not only reaches levels which some residents find uncomfortable or annoying but which can also be harmful to their health. The testo 816-1 sound level meter is designed for checking and measuring noise levels in the workplace and in public places using selective or long-term measurements. 

  • Accuracy in accordance with Class 2 to IEC 60942
  • Easy to adjust (adjustment screwdriver included)
  • Frequency weighting in accordance with characteristic curve A and C
  • Maximum and minimum value memory
  • Built-in tripod knuckle screw (1/4 inch)
  • Switchable time weighting Fast/Slow
  • Can be calibrated (ISO calibration certificate)
  • testo 816 is the same as testo 815 but with these additional features:
  • Automatic range switchover
  • AC output for connecting recorders and amplifiers
  • DC output with 10 mV/dB
  • Bar graph display

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 1040 Gram
Dimensions (incl. package) 320 x 175 x 75 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 41112210