Business
Private
CHFExc. Vat
Solid Wire PVC 0.07mm² Tinned Copper White YV 100mYV 0.3/0.70MM WHITE PVC

YV 0.3/0.70MM WHITE PVC - Solid Wire PVC 0.07mm² Tinned Copper White YV 100m

301-72-262
YV 0.3/0.70MM WHITE PVC
Alias: 701030
Manufacturer:Kabeltronik

Solid Wire PVC 0.07mm² Tinned Copper White YV 100m

Image is for illustrative purposes only. Please refer to product description.

YV 0.3/0.70MM WHITE PVC - Solid Wire PVC 0.07mm² Tinned Copper White YV 100m

301-72-262
YV 0.3/0.70MM WHITE PVC
Alias: 701030
Manufacturer:Kabeltronik

Product specifications
1 
PVC 
350 V
White 
0.7 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for general wiring
  • Resistant to oils, varnishes and gasoline

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kabeltronik
Gross weight (incl. package) 117 Gram
Dimensions (incl. package) 95 x 95 x 51 MM
Customs number 8544.4992
UNSPSC (v5.03) 26121524