1 min order
Solid State Relay, 34, 1NO, 2A, 24V, Radial Leads34.81.7.024.9024
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra slim, only 5 mm wide
- For DC loads
- 1 make contact
- No consumption of contact material
- For a large number of switching cycles
- For direct assembly on printed circuit boards or mounting on plug-in base 93.11
- SIL
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
401093
Paper catalogue
2016/17 p. 683
Paper catalogue
2013/14 p. 571
Additional information
Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 3.5 Gram
Dimensions (incl. package) 30 x 20 x 5 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121542
EAN 8012823232089