1 min order
Solid State Relay, 1-DC, 1NO, 40A, 100V, Screw TerminalD1D40
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Semi conductor relays without cooling can be operated only with reduced current. It is necessary to use a suitable heat sink depending on the ambient temperature and the nominal current
Family Information
- Logic compatible drive
- High PWM switching capability
- Steep voltage slope of 500 V/us for AC types
- Epoxy-free design which reduces internal stress
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
410990
Paper catalogue
2016/17 p. 682
Paper catalogue
2013/14 p. 575
Additional information
Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 85.5 Gram
Dimensions (incl. package) 60 x 50 x 26 MM
Customs number 8536.4120
UNSPSC (v5.03) 39121542