Business
Private
CHFExc. Vat
Solenoid Coil AC 24V IP65MSFW-24-50/60

MSFW-24-50/60 - Solenoid Coil AC 24V IP65

301-69-037
MSFW-24-50/60
Manufacturer:Festo

Solenoid Coil AC 24V IP65

Image is for illustrative purposes only. Please refer to product description.

MSFW-24-50/60 - Solenoid Coil AC 24V IP65

301-69-037
MSFW-24-50/60
Manufacturer:Festo

Product specifications
24 V
22 mm
30 mm
40 °C
-5 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN3f65118a-1550-4d91-963a-a3f03f2cd63c

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 73 Gram
Dimensions (incl. package) 175 x 150 x 30 MM
Customs number 8505.9092
UNSPSC (v5.03) 31251510
EAN 4052568000653