Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Station, 70W, 450°C, 230VWE 1010 EDUCATION KIT 230V
WE 1010 EDUCATION KIT 230V - Soldering Station, 70W, 450°C, 230V, Weller
301-17-472
WE 1010 EDUCATION KIT 230V
T0053298390

No longer available. View alternative products

Soldering Station, 70W, 450°C, 230V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 V
2 Years 
125 mm
150 mm
70 W
Series:WE 1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

WE1010 soldering station with an additional cutter tool, solder wire and a spare tip

Family Information

This station is developed especially for education and prosumer as well as entry level professional. It has many of the software features as our professional stations, plus is easy and economical to use. 

  • Low total cost of ownership
  • Safe handling: ESD safe heat-resistant silicon cable
  • Reinforced safety rest for secure iron storage
  • Temperature stability and temperature lock protects tips and components and allows reliably high quality, repeatable soldering results
  • Standby mode and auto setback conserves energy, protects equipment
  • Automatic set-back saves energy and preserves tip

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Montenegro (ME)
Manufacturer Weller
Gross weight (incl. package) 3105 Gram
Dimensions (incl. package) 315 x 220 x 145 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171509
EAN 4003019439980