GT90-HP-T4 - Soldering Station Set 90W 450°C 100 ... 240V
Image is for illustrative purposes only. Please refer to product description.
GT90-HP-T4 - Soldering Station Set 90W 450°C 100 ... 240V
Select attributes and click search to find other products that match your specification
Notes
Order Note
Soldering tips ordered separately
Delivery Note
Comes with a power adapter
Includes: soldering station, soldering iron handpiece, heater cartridge, work stand, tip removal pad
Usage Note
- Medium & light load industrial electronics
- Consumer electronics
- Mobile devices
- Major appliances
Family Information
The GT Series applies Metcal’s expertise in inductive heating to an adjustable temperature soldering system. This drives high-performance through improved: time to temperature, temperature stability and thermal recovery. Faster time to temperature and greater stability during the soldering process lowers scrap yields and product returns by improving the quality of the solder joint.
- Adjustable temperature range: 200 ... 450 °C
- Large variety of cartridge and tip options
- Patented Chip-in-Cartridge technology
- Compact due to external power adapter
- Universal voltage input: 100 ... 240 V
- Intuitive user interface with 4 buttons
- Easy to read 2.5'' display
- USB port for powering accessories and updating firmware
Article Information
- Programmable standby and sleep settings