Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Soldering Station, ESD Safe 80W 220 ... 240V0IC123A

0IC123A - Soldering Station, ESD Safe 80W 220 ... 240V

302-16-818
0IC123A
Manufacturer:Ersa

Soldering Station, ESD Safe 80W 220 ... 240V

Image is for illustrative purposes only. Please refer to product description.

0IC123A - Soldering Station, ESD Safe 80W 220 ... 240V

302-16-818
0IC123A
Manufacturer:Ersa

Product specifications
LCD 
DE/FR Type F/E (CEE 7/7) Plug 
150 °C
450 °C
145 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes only the soldering station power unit

Usage Note

  • Compact solution for standard THT or SMD soldering tasks

Family Information

The Ersa soldering stations i-CON PICO and i-CON NANO provide professional soldering technology for price-conscious users. Both stations use the technology of the i-CON industrial soldering stations. They have been optimised to meet the requirements of ambitious beginners as well as soldering professionals looking for tried-and-trusted technology at an attractive price.

  • Three settable fixed temperatures
  • Modern standby and sleep functions available to save energy and go easy on the soldering tips when they are not in use
  • Tip temperature can be calibrated
  • SENSOTRONIC temperature control
  • Configurable with microSD card

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Ersa
Gross weight (incl. package) 1720 Gram
Dimensions (incl. package) 205 x 195 x 135 MM
Customs number 9032.8900
UNSPSC (v5.03) 23171509
EAN 4003008088083