1 min order
Soldering Paste, Syringe, Sn62/Pb36/2Ag, 10cm³SC170, CH DE
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
The syringes/cartridges are supplied without metering needles, which need to be ordered separately.
Family Information
- ''No-clean'' soldering paste
- Halogen-free
- Can be stored at room temperature
- Good wet adhesive strength
Legislation and compliance
RoHS
Not compliant Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)
Signal Word Danger
Hazard Statements
- H302:Harmful if swallowed
- H317:May cause an allergic skin reaction
- H332:Harmful if inhaled
- H360Df:May damage the unborn child. Suspected of damaging fertility.
- H373:May cause damage to organs ( state all organs affected, if known) through prolonged or repeated exposure (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
- H400:Very toxic to aquatic life
- H410:Very toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
953694
Paper catalogue
2016/17 p. 1961
Paper catalogue
2013/14 p. 2243
Additional information
Country of origin Germany (DE)
Manufacturer Solder Chemistry
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 155 x 35 x 23 MM
Customs number 3810.9000
UNSPSC (v5.03) 23171509