Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Soldering Iron 40W 12V 5s 450°CWXMP
WXMP - Soldering Iron 40W 12V 5s 450°C, Weller
182-48-392
WXMP
T0052920399N

Soldering Iron 40W 12V 5s 450°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 Years 
12 V
5 s
40 W
450 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Scope of delivery WXMP: WXMP soldering iron without tip

Usage Note

  • Always use MS tips with MS irons

Family Information

Production within the electronics, medical technology and aerospace industries is moving faster as components become smaller, more sensitive, complex and more powerful. The soldering industry is not different. With the Weller RT MS tips you meet these increasing demands and provide maximum protection to the printed circuit board and the component you're soldering. With the MS tips you achieve the best results and keep your operation costs as low as possible. The Weller MS (military standard) soldering tips with active tip technology are fully compliant with IPC industry standards (IPC - TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC compliant. Extend your Weller WX workbench with a micro soldering tool. 

  • Very fine, thin soldering iron, best suited for work under a microscope
  • Intelligent iron with motion sensor and integrated data storage
  • RT solder tips can be changed quickly and easily

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 182 Gram
Dimensions (incl. package) 273 x 63 x 40 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171507
EAN 4003019422548