Soldering / Desoldering Station Set 300W 550°C 230VWR 2000ER SET
WR 2000ER SET - Soldering / Desoldering Station Set 300W 550°C 230V
301-64-355
WR 2000ER SET
Manufacturer:Weller
Image is for illustrative purposes only. Please refer to product description.
WR 2000ER SET - Soldering / Desoldering Station Set 300W 550°C 230V
301-64-355
WR 2000ER SET
Manufacturer:Weller
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes: WR 2 power unit, DSX 120 desoldering / WP 65 soldering iron, WDH 10 / WDH 30 safety rest, PDN nozzle changing pliers, XDS 1 nozzle, XNT A tip
Family Information
- Soldering- and desoldering iron up to 250 W
- 3-digit digital display
- Temperature, vacuum and air volume control via keys
- ESD safe
- Air volume 1-10l/min with hot air
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
381227
Additional information
Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 10700 Gram
Dimensions (incl. package) 458 x 360 x 368 MM
Customs number 8515.9092
UNSPSC (v5.03) 23171507
EAN 4003019428595
