Soldering Bath 330 °C 100 W 30 g 230 VW 101H, DE
W 101H, DE - Soldering Bath 330 °C 100 W 30 g 230 V
182-47-066
W 101H, DE
T0056109399N
Manufacturer:Weller
Image is for illustrative purposes only. Please refer to product description.
W 101H, DE - Soldering Bath 330 °C 100 W 30 g 230 V
182-47-066
W 101H, DE
T0056109399N
Manufacturer:Weller
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Package includes: Miniature soldering bath, soldering bath insert (330 °C), soldering bath holder
Family Information
- Heat-controlled miniature soldering bath (330 °C) with horizontal stand
- VDE-tested, 100 W, 230 V, internal diameter: 17.4 mm, 22 mm deep
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
950375
Paper catalogue
2016/17 p. 1952
Paper catalogue
2013/14 p. 2230
Additional information
Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 633 Gram
Dimensions (incl. package) 370 x 100 x 71 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171509
EAN 37103258366