Soldering and Desoldering Station with Air / Vacuum Supply 200W 220 ... 240V0ICV203AP
0ICV203AP - Soldering and Desoldering Station with Air / Vacuum Supply 200W 220 ... 240V
302-16-832
0ICV203AP
Manufacturer:Ersa
Image is for illustrative purposes only. Please refer to product description.
0ICV203AP - Soldering and Desoldering Station with Air / Vacuum Supply 200W 220 ... 240V
302-16-832
0ICV203AP
Manufacturer:Ersa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The i-CON VARIO multichannel soldering and desoldering station meets even the most stringent demands placed on professional soldering and desoldering equipment.
- ESD safe
- Intelligent power management for dynamic power distribution
- Intuitive and large multifunction display
- Integrated interface for solder fume extraction unit and heating plate
- Configuration of the station via a microSD card
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- The hot air volume: 2 ... 20 l/min
- Built in vacuum pump for desoldering tools - 700 mbar maximum
Previous Article Number
434251
Additional information
Country of origin Germany (DE)
Manufacturer Ersa
Gross weight (incl. package) 8000 Gram
Dimensions (incl. package) 440 x 380 x 360 MM
Customs number 8515.1992
UNSPSC (v5.03) 23171509
EAN 4003008092981