Price per Piece

CHF  72.05

(inc. VAT)

CHF  66.90

(exc. VAT)
CHF 26.76 / 100 G
1 +
CHF  66.90
5 +
CHF  64.90
1 min order
Checkout

Downloads

Loading...

Product specifications

Sn96.5/Ag3/Cu0.5
1 mm
250 g
Rosin
217 °C
3.5 %

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    Designed to enhance the quality of all hand and robotic soldering jobs, Weller WSW increases productivity while reducing operating costs.

    • PERFORMANCE & PRODUCTIVITY - Optimized performance with a guaranteed and consistent 100% continuous flux core
    • QUALITY SOLDER JOINTS - Long-term, highly durable soldering joints that will not crack, even on difficult surfaces
    • LOW TOTAL COST OF OWNERSHIP - Up to 70% less reduced tip consumption and provide a low total cost of ownership by saving labour time & resources due a higher productivity
    • REDUCED SPLASH - Increase direct user safety as well as workplace cleanliness
    • FLOW + HEAT PERFORMANCE - Patented alloys guarantee optimal results
    • MAXIMUM FLEXIBILITY - Wide range of alloys and fluxes as well as various wire diameters
    • TIP WETTING - Fast and homogeneous wetting due to 100% continuous flux core
  • Environmental information

    RoHS Conforms
    REACH Regulation No SVHC
    GHS Image
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Weller
    Gross weight (incl. package) 287.0 Gram
    Dimensions (incl. package) 63 x 65 x 65 MM
    Original pack size Piece
    Customs number 8311.3000
    UNSPSC (v5.03) 23171507
    EAN 4003019434435