Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Socket, Red, Nickel-Plated, 30V, 16AKUN 30 RED
KUN 30 RED - Socket, Red, Nickel-Plated, 30V, 16A, SKS Hirschmann Test & Measurement
140-29-625
KUN 30 RED
931 804-101

Socket, Red, Nickel-Plated, 30V, 16A

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Socket 
4 mm
Red 
30 V
16 A
Series:KUN Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Shatter-proof, flexible, insulated coupling for a 4 mm diameter plug and solder connection up to a cable cross-section of 2.5 mm²
  • Nickel-plated / gold-plated brass socket.

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 45 x 10 x 12 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
EAN 4250260206278