Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Socket 4mm 32A 33V BlueBU 403 NI / BL

BU 403 NI / BL - Socket 4mm 32A 33V Blue

304-46-263
BU 403 NI / BL
Alias: 1222785
Manufacturer:Schützinger

New to us
Socket 4mm 32A 33V Blue

Image is for illustrative purposes only. Please refer to product description.

BU 403 NI / BL - Socket 4mm 32A 33V Blue

304-46-263
BU 403 NI / BL
Alias: 1222785
Manufacturer:Schützinger

Product specifications
Plug 
4 mm
33 V
32 A
Nickel 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With screwed insulated head or without
  • Hole Ø 6.1 mm
  • For fixture in panels from 1.5 mm up to 8 mm thick

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Schützinger
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 120 x 80 x 10 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402