Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Snap Rivet, Polyamide 6.6 (PA6.6), 3 x 6.5mmRND 610-00818
RND 610-00818 - Snap Rivet, Polyamide 6.6 (PA6.6), 3 x 6.5mm, RND
303-83-837
RND 610-00818

New
Snap Rivet, Polyamide 6.6 (PA6.6), 3 x 6.5mm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
7.1 mm
4 mm
Polyamide 6.6 (PA6.6) 
White 
3 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Re-useable, and require no fixing tools
  • Suitable for a wide range of light-duty fixing applications
  • Operating temperature: -40 ... 85°C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 120 x 120 x 20 MM
Customs number 3926.9000
UNSPSC (v5.03) 31161816
EAN 653415300885