Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Snap Rivet, Polyamide 6.6 (PA6.6), 3.5 x 6mmRND 610-00829

RND 610-00829 - Snap Rivet, Polyamide 6.6 (PA6.6), 3.5 x 6mm, RND

Distrelec Article Number: 303-83-848
Manufacturer Part Number: RND 610-00829
New
Snap Rivet, Polyamide 6.6 (PA6.6), 3.5 x 6mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
7.1 mm
3.7 mm
Polyamide 6.6 (PA6.6) 
White 
3.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Re-useable, and require no fixing tools
  • Suitable for a wide range of light-duty fixing applications
  • Operating temperature: -40 ... 85°C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 120 x 120 x 20 MM
Customs number 3926.9000
UNSPSC (v5.03) 31161816
EAN 653415300991