Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Snap Rivet, Polyamide 6.6 (PA6.6), 4 x 5mmRND 610-00832

RND 610-00832 - Snap Rivet, Polyamide 6.6 (PA6.6), 4 x 5mm, RND

Distrelec Article Number: 303-83-851
Manufacturer Part Number: RND 610-00832
New
Snap Rivet, Polyamide 6.6 (PA6.6), 4 x 5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
7.1 mm
2.5 mm
Polyamide 6.6 (PA6.6) 
White 
4 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Re-useable, and require no fixing tools
  • Suitable for a wide range of light-duty fixing applications
  • Operating temperature: -40 ... 85°C

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 120 x 120 x 20 MM
Customs number 3926.9000
UNSPSC (v5.03) 31161816
EAN 653415301028