Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Surge Arrester 90V 1pF 100GOhm2035-09-SM-RPLF
2035-09-SM-RPLF - SMD Surge Arrester 90V 1pF 100GOhm, Bourns
301-93-829
2035-09-SM-RPLF

SMD Surge Arrester 90V 1pF 100GOhm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
2 Electrode Gas Discharge Tube 
5 mm
85 °C
4.4 mm
-55 °C
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gas discharge tube (GDT) surge arrestor
  • High surge current rating
  • Stable breakdown throughout life
  • 5 kA 8/20 us rated
  • UL Recognized

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Costa Rica (CR)
Manufacturer Bourns
Gross weight (incl. package) 1.111 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8535.4020
UNSPSC (v5.03) 32121603