Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Surge Arrester 150V 1pF 10GOhm2031-15T-SM-RPLF
2031-15T-SM-RPLF - SMD Surge Arrester 150V 1pF 10GOhm, Bourns
302-38-892
2031-15T-SM-RPLF

SMD Surge Arrester 150V 1pF 10GOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 Electrode Gas Discharge Tube 
5 mm
90 °C
4.4 mm
-40 °C
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gas discharge tube (GDT) surge arrestor
  • High surge current rating
  • Stable breakdown throughout life
  • 5 kA 8/20 us rated
  • UL Recognized

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Croatia (HR)
Manufacturer Bourns
Gross weight (incl. package) 0.65 Gram
Dimensions (incl. package) 10 x 8 x 5 MM
Customs number 8535.4020
UNSPSC (v5.03) 32121603