SMD Rework Station Set 900W 480°C 240V CH Type J (T12) Plug / DE Type F (CEE 7/4) PlugLF-853D
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Contains: LF-853D power unit, 1 power cord with Schuko plug, 1 power cord with CH plug, 307A soldering iron with 0.5 mm tip (44-710652), DIA100 desoldering iron with 1.2 mm desoldering tip (44-915412), 2 soldering iron stands 105C and 104A, fume extractor 468ESD with 2 power cord Schuko/CH plug, 5 different tweezers 00-sa/3C-sa/SS-sa/2A-sa/7-sa, AX205 micro cutting pliers, cotton filament (10 pcs), 4 x filters for DIA100, cooling strip, probe for desoldering tip, cleaning brush for glass collector, replacement heating element for hot air tool and 4 hot air nozzles
Family Information
- Multi-function soldering and desoldering SMD hot air rework station kit with fume filter, combines soldering and desoldering in a wide temperature range
- It has a precise electronic control, a powerful suction pump, two solder-/desoldering irons with integrated temperature sensors and a hot air rework module
- Suitable for RoHS-compliant lead-free soldering
- Due to the wide temperature range, the soldering station for RoHS-compliant lead-free soldering is suitable
- 3 channels: 100W soldering (150 to 480 ° C), 100W desoldering (300 to 450 ° C), 600W hot air (100 to 480 ° C)
- Air flow 1.5 L / min - 40l/min
- Ventilation slots keep the handle of the desoldering iron cool
- Password protection against unauthorized adjustment
- Standby and auto power off function
Article Information
Previous Article Number
216129
Additional information
Country of origin Taiwan (TW)
Manufacturer Xytronic
Gross weight (incl. package) 20000 Gram
Dimensions (incl. package) 640 x 441 x 280 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171507