Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thick Film SMD Resistor 0805 1% 750kOhm 125mWRND 1550805S8F7503T5E
RND 1550805S8F7503T5E - Thick Film SMD Resistor 0805 1% 750kOhm 125mW, RND
300-81-537
RND 1550805S8F7503T5E

Offer
Thick Film SMD Resistor 0805 1% 750kOhm 125mW

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
Thick Film 
750 kOhm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Small size and lightweight
  • Suitable for both flow and re-flow soldering
  • Reduction of assembly costs and matching with placement machines

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 4 x 3 x 1 MM
Customs number 8533.2100
UNSPSC (v5.03) 32121609