Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thick Film SMD Resistor 0402 1% 470kOhm 62.5mWRND 1550402WGF4703TCE
RND 1550402WGF4703TCE - Thick Film SMD Resistor 0402 1% 470kOhm 62.5mW, RND
300-56-418
RND 1550402WGF4703TCE

No longer available. View product category

Thick Film SMD Resistor 0402 1% 470kOhm 62.5mW

Image is for illustrative purposes only. Please refer to product description.

250 min order
Product specifications
Thick Film 
470 kOhm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Automotive, industrial, commercial, high power applications
  • Suitable for both flow and re-flow soldering
  • Matching with placement machines

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8533.2100
UNSPSC (v5.03) 32121609