Business
Private
CHFExc. Vat
SMD LED Red 645nm 30mA 1.95V 140°KPHHS-1005SURCK

KPHHS-1005SURCK - SMD LED Red 645nm 30mA 1.95V 140°

301-18-928
KPHHS-1005SURCK
Manufacturer:Kingbright

SMD LED Red 645nm 30mA 1.95V 140°

Image is for illustrative purposes only. Please refer to product description.

KPHHS-1005SURCK - SMD LED Red 645nm 30mA 1.95V 140°

301-18-928
KPHHS-1005SURCK
Manufacturer:Kingbright

Product specifications
30 mA
220 mcd
1.95 V
Round 
KP 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Electrostatic discharge and power surge could

damage the LEDs

It is recommended to use a wrist band or

anti-electrostatic glove when handling the LEDs

All devices, equipments and machineries must be

electrically grounded

  • Compatible with reflow soldering
  • Available in various color combination
  • Moisture sensitivity level: 3
  • Tinned pads for improved solderability
  • RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Kingbright
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601
EAN 5059041389969