Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
SMD LED Red 632nm 0805 115mcd 25mARND 135-00184

RND 135-00184 - SMD LED Red 632nm 0805 115mcd 25mA

301-32-275
RND 135-00184
Manufacturer:RND

SMD LED Red 632nm 0805 115mcd 25mA

Image is for illustrative purposes only. Please refer to product description.

RND 135-00184 - SMD LED Red 632nm 0805 115mcd 25mA

301-32-275
RND 135-00184
Manufacturer:RND

Product specifications
25 mA
115 mcd
2 V
Dome 
1.25 x 2 mm 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ideal for miniature applications
  • Smaller than lead frame type components
  • Enable smaller board size and higher packing density
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-colour type

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 4 x 2 x 1 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601
EAN 653415292081