10 min order
SMD LED Green / Red 3x1.1x2.5mm 1210KPB-3025SURKCGKC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The Green source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Moisture sensitivity level: 3
- Tinned pads for improved solderability
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
313702
Additional information
Country of origin China (CN)
Manufacturer Kingbright
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601