Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED Red 645nm 30mA 1.95V 140°KPTR-3216SURCK
KPTR-3216SURCK - SMD LED Red 645nm 30mA 1.95V 140°, Kingbright
301-18-959
KPTR-3216SURCK

Offer
SMD LED Red 645nm 30mA 1.95V 140°

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
Top Mount 
Red 
Transparent 
Rectangular 
230 mcd

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Electrostatic discharge and power surge could 

damage the LEDs 

It is recommended to use a wrist band or 

anti-electrostatic glove when handling the LEDs 

All devices, equipments and machineries must be 

electrically grounded 

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Moisture sensitivity level: 3

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Kingbright
Gross weight (incl. package) 0.055 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541.4100
UNSPSC (v5.03) 39101601