Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED 5700K Daylight 700mA 31.5V 150°ILH-OW09-STWH-SC211-WIR200.
ILH-OW09-STWH-SC211-WIR200. - SMD LED 5700K Daylight 700mA 31.5V 150°, Intelligent LED Solutions
301-81-139
ILH-OW09-STWH-SC211-WIR200.

Offer
Energy Efficiency Label
SMD LED 5700K Daylight 700mA 31.5V 150°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
OSLON PowerStar 
SMD 
20 mm
D 
700 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built on a star-shaped aluminium substrate PCB

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 200 x 30 x 5 MM
Customs number 8531.2000
UNSPSC (v5.03) 32111503