Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED 4000K Neutral White 700mA 3.2V 120°ILH-OG01-NUWH-SC221-WIR200.
ILH-OG01-NUWH-SC221-WIR200. - SMD LED 4000K Neutral White 700mA 3.2V 120°, Intelligent LED Solutions
301-81-093
ILH-OG01-NUWH-SC221-WIR200.

Energy Efficiency Label
SMD LED 4000K Neutral White 700mA 3.2V 120°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
OSLON PowerStar 
SMD 
20 mm
C 
700 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built on a star-shaped aluminium substrate PCB

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 200 x 50 x 5 MM
Customs number 8531.2000
UNSPSC (v5.03) 32111503