Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
SMD Electrolytic Capacitor, ZL, 82uF, 35V, 20%EEHZL1V820P

EEHZL1V820P - SMD Electrolytic Capacitor, ZL, 82uF, 35V, 20%

304-21-129
EEHZL1V820P
Manufacturer:Panasonic

New
SMD Electrolytic Capacitor, ZL, 82uF, 35V, 20%

Image is for illustrative purposes only. Please refer to product description.

EEHZL1V820P - SMD Electrolytic Capacitor, ZL, 82uF, 35V, 20%

304-21-129
EEHZL1V820P
Manufacturer:Panasonic

Product specifications
82 uF
35 V
20 %
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 10 x 5 x 3 MM
Customs number 8532.2200
UNSPSC (v5.03) 32121501