Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
SMD Electrolytic Capacitor, FT, 330uF, 16V, 20%EEEFTC331XAP

EEEFTC331XAP - SMD Electrolytic Capacitor, FT, 330uF, 16V, 20%

304-45-759
EEEFTC331XAP
Alias: 7472506
Manufacturer:Panasonic

New to us
SMD Electrolytic Capacitor, FT, 330uF, 16V, 20%

Image is for illustrative purposes only. Please refer to product description.

EEEFTC331XAP - SMD Electrolytic Capacitor, FT, 330uF, 16V, 20%

304-45-759
EEEFTC331XAP
Alias: 7472506
Manufacturer:Panasonic

Product specifications
330 uF
16 V
20 %
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Aluminium electrolytic capacitor, SMD
  • Series FT, type V
  • High temperature lead-free reflow
  • Miniaturized
  • Low ESR

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 100 x 50 x 5 MM
Customs number 8532.2200
UNSPSC (v5.03) 32121501