Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
SMD Electrolytic Capacitor, FN, 10uF, 16V, 20%EEEFN1C100R

EEEFN1C100R - SMD Electrolytic Capacitor, FN, 10uF, 16V, 20%

303-81-090
EEEFN1C100R
Manufacturer:Panasonic

New
SMD Electrolytic Capacitor, FN, 10uF, 16V, 20%

Image is for illustrative purposes only. Please refer to product description.

EEEFN1C100R - SMD Electrolytic Capacitor, FN, 10uF, 16V, 20%

303-81-090
EEEFN1C100R
Manufacturer:Panasonic

Product specifications
10 uF
16 V
20 %
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 4 x 4 x 6 MM
Customs number 8532.2200
UNSPSC (v5.03) 32121501