7347334 - Slide Switch, 1CO, ON-OFF-ON
Image is for illustrative purposes only. Please refer to product description.
7347334 - Slide Switch, 1CO, ON-OFF-ON
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO PCB Slide Switch Single Pole Double Throw (SPDT) On-Off-On 5 A at 28 V DC Top Need a slide switch to control your printed circuit boards (PCB)? Try this one from RS PRO. It has an on-off-on switch where the centre is the off position, making it easy to use. The operating button has a grooved surface so you can get a good grip with or without gloves. For excellent durability, the switch has a hardwearing nylon actuator, a high-dielectric strength DAP (diallyl phthalate) case and corrosion-resistant stainless steel housing. It also has a long lifespan of 30,000 cycles. This means you can install it on equipment that's used frequently. This type of switch is freqently used on medical instrumentation, domestic appliances and networking equipment. You can also use this slide switch in bulk PCB manufacturing as it's suitable for wave soldering. Features and Benefits - Nylon actuator material - Top actuator type - Single pole double throw (SPDT) contact configuration - Contact current rating of 5 A at 28 V DC - Silver-plated brass contact material - Contact resistance of 10 mOhm - Dimensions of 12.7 (length) x 6.6 (width) x 6.35 mm (depth) - Operating temperature range of -30°C to +85°C - Mechanical life of 30,000 cycles - PCB mounting type - On-Off-On switch operation - Through-hole terminal type - Voltage rating of 28 V DC