SKROSS Europe to Australia, China, UK, US Travel Adapter, Rated At 6.3A, 6.3ASKR-0073
SKR-0073 - SKROSS Europe to Australia, China, UK, US Travel Adapter, Rated At 6.3A, 6.3A
304-93-831
SKR-0073
Manufacturer:SKROSS
New to us
Image is for illustrative purposes only. Please refer to product description.
SKR-0073 - SKROSS Europe to Australia, China, UK, US Travel Adapter, Rated At 6.3A, 6.3A
304-93-831
SKR-0073
Manufacturer:SKROSS
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Country A: Europe Connector Country B: China|United States of America|UK|Australia Connector Type: Adapter Converter Type: Travel Adapter Current: 6.3 A Plug Type: Type F - Schuko Product Type: Travel Adapter Standards/Approvals: No Voltage: 250 V
Previous Article Number
686677
Additional information
Country of origin Thailand (TH)
Manufacturer SKROSS
Gross weight (incl. package) 172 Gram
Dimensions (incl. package) 158 x 155 x 76 MM
Customs number 8536.6953
UNSPSC (v5.03) 26121536




