size 1 mm MaleCrimp D-Sub Connector Contact, Gold Flash over Nickel Plug, Male, 7.5A ... 0.5mm², Pack of 500 pieces161A18299X PK500
161A18299X PK500 - size 1 mm MaleCrimp D-Sub Connector Contact, Gold Flash over Nickel Plug, Male, 7.5A ... 0.5mm², Pack of 500 pieces
305-18-978
161A18299X PK500
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
161A18299X PK500 - size 1 mm MaleCrimp D-Sub Connector Contact, Gold Flash over Nickel Plug, Male, 7.5A ... 0.5mm², Pack of 500 pieces
305-18-978
161A18299X PK500
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Material: Copper Alloy Contact Plating: Gold Flash over Nickel Contact Size: 1 mm Contact Type: Plug Current: 7.5 A Gender: Male Maximum Contact Resistance: 10 mOhm Maximum Wire Size (AWG): 20 AWG Minimum Wire Size (AWG): 24 AWG Product Type: D-Sub Connector Contact Standards/Approvals: Directive 2002/95/EC RoHS compliant Termination Type: Crimp
Previous Article Number
709619
Additional information
Country of origin Hungary (HU)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 85 Gram
Dimensions (incl. package) 120 x 80 x 10 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121402
